PRT2H-L0

Panduit
644-PRT2H-L0
PRT2H-L0

Mfr.:

Description:
Cable Ties Cable Tie, Releasable, 8.4L (213mm), Lig

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Ties
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Cable Ties
Standard Cable Ties
Releasable
Black
UV Resistant, Weather Resistant
Nylon 6.6
8.4 in
0.3 in
36 kg
CE
Brand: Panduit
Maximum Bundle Diameter: 2 in
Series: PRT
Factory Pack Quantity: 50
Subcategory: Wire & Cable Management
Tradename: Pan-Ty
Unit Weight: 3,460 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.