PRT10EH-C0

Panduit
644-PRT10EH-C0
PRT10EH-C0

Mfr.:

Description:
Cable Ties Cable Tie, Releasable, 34.2L (869mm), Extra-Heavy, Weather Resistant, Black

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,94 € 3,94 €
3,66 € 36,60 €
3,54 € 88,50 €
3,35 € 335,00 €
3,29 € 987,00 €
3,20 € 1.600,00 €
2,86 € 2.860,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Ties
RoHS:  
Cable Ties
Standard Cable Ties
Releasable
Black
Weather Resistant
Nylon
34.2 in
0.5 in
113 kg
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Maximum Bundle Diameter: 10 in
Series: PRT
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Tradename: Pan-Ty
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99