PRST40SC-D30

Panduit
644-PRST40SC-D30
PRST40SC-D30

Mfr.:

Description:
Cable Tie Mounts Stud Mount Tie, Releasable, 6.9L (176mm), Standard, Heat Stabilized, Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 380

Stock:
380 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,697 € 0,70 €
0,61 € 6,10 €
0,578 € 57,80 €
0,563 € 281,50 €
0,491 € 491,00 €
0,478 € 1.195,00 €
0,47 € 2.350,00 €
0,464 € 4.640,00 €
0,463 € 11.575,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Tie Mounts
RoHS:  
Cable Tie Mounts
Nylon
6.9 in
175 mm
0.189 in
4.8 mm
Bulk
Brand: Panduit
Compliance: UL
Features: High Temperature
Product Type: Cable Tie Mounts
Factory Pack Quantity: 500
Subcategory: Wire & Cable Management
Tensile Strength: 50 lbs
Unit Weight: 2,826 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.