PRST30S-S14-M30

Panduit
644-PRST30S-S14-M30
PRST30S-S14-M30

Mfr.:

Description:
Cable Tie Mounts Stud Mount Tie, Ladder Style, Releasable, 5.7L (146mm), Std, Heat Stab, Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 793

Stock:
793 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,318 € 0,32 €
0,292 € 2,92 €
0,285 € 28,50 €
0,249 € 498,00 €
0,244 € 1.220,00 €
0,236 € 2.360,00 €
0,233 € 5.825,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Tie Mounts
RoHS:  
PRST
Cable Ties with Mounts
Ladder Tie
Stud Mount
Nylon
5.2 in
132 mm
0.38 in
9.5 mm
Black
Brand: Panduit
Compliance: CSA
Features: High Temperature
Product Type: Cable Tie Mounts
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Tensile Strength: 35 lbs
Tradename: Pan-Ty
Unit Weight: 1,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.