PRSP5

Panduit
644-PRSP5
PRSP5

Mfr.:

Description:
Wire Ducting & Raceways Patchrunner 5" (127mm) Spool

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,40 € 29,40 €
23,92 € 239,20 €
23,79 € 1.189,50 €
23,19 € 2.319,00 €
22,97 € 5.742,50 €
22,96 € 11.480,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Wire Ducting & Raceways
RoHS:  
Accessory
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Family: PatchRunner Vertical Cable Management System
Features: High Density minimizes area required for network layout, freeing up valuable floor space
Product Type: Wire Ducting & Raceways
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CNHTS:
8536690000
CAHTS:
8536690010
USHTS:
9403999045
JPHTS:
940399010
KRHTS:
9403990000
MXHTS:
85366999
BRHTS:
94039900
ECCN:
EAR99