PR2VD0679

Panduit
644-PR2VD0679
PR2VD0679

Mfr.:

Description:
Racks & Rack Cabinet Accessories PATCHRUNNER2 VERTICAL MANAGER AND DOORS, 6in WIDE, 6.5ft TALL, FRONT AND REAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.419,64 € 1.419,64 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
Cable Managers
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
USHTS:
9403999061

FEATURED PRODUCTS
PANDUIT