PPS0507W2100

Panduit
644-PPS0507W2100
PPS0507W2100

Mfr.:

Description:
Labels & Industrial Warning Signs Adhesive Sign, Polyester, POTENTIAL ARC FLASH HAZARD, 5.00" x 7.00", 1 sgn/cd, 5 cds/pk, BL/OR

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,33 € 5,33 €
5,02 € 50,20 €
4,69 € 117,25 €
4,45 € 222,50 €
4,31 € 431,00 €
4,29 € 1.072,50 €
4,27 € 2.135,00 €
4,25 € 10.625,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Labels & Industrial Warning Signs
RoHS:  
Arc Flash Hazard Labels
Safety Sign
GMM Polyester
Black / Orange
7 in
Brand: Panduit
Product Type: Labels
Series: PPS
Factory Pack Quantity: 5
Subcategory: Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
4911990000
CNHTS:
4821100000
USHTS:
4911998000
ECCN:
EAR99

Pre-Printed Labels for Solar Energy

Panduit Pre-Printed Labels for Solar Energy allow users to identify hazardous energy sources quickly and efficiently in photovoltaic applications and environments. These labels include a line of frequently used pre-printed labels for utility-scale and commercial solar applications. The pre-printed labels are designed to comply with the 2020 National Electric Code and help to ensure a safe working environment. These labels support quick and easy installation and identification of electrical panels, enclosures, and conduits in photovoltaic applications.