PPS0305C174A

Panduit
644-PPS0305C174A
PPS0305C174A

Mfr.:

Description:
Labels & Industrial Warning Signs Adhesive Sign, Polyester, 'Caution This..', 3.5"x5", 1 sgn/pc, 5 pcs/pk, BL/YL

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,02 € 3,02 €
3,01 € 30,10 €
2,89 € 72,25 €
2,81 € 140,50 €
2,67 € 267,00 €
2,59 € 647,50 €
2,56 € 1.280,00 €
2,54 € 2.540,00 €
2,51 € 6.275,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Labels & Industrial Warning Signs
RoHS:  
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CR
Product Type: Labels
Series: PPS
Factory Pack Quantity: 5
Subcategory: Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3919905060

Pre-Printed Labels for Solar Energy

Panduit Pre-Printed Labels for Solar Energy allow users to identify hazardous energy sources quickly and efficiently in photovoltaic applications and environments. These labels include a line of frequently used pre-printed labels for utility-scale and commercial solar applications. The pre-printed labels are designed to comply with the 2020 National Electric Code and help to ensure a safe working environment. These labels support quick and easy installation and identification of electrical panels, enclosures, and conduits in photovoltaic applications.