PPS0204BLMRC-L

Panduit
644-PPS0204BLMRC-L
PPS0204BLMRC-L

Mfr.:

Description:
Labels & Industrial Warning Signs Solar Label, 2.00" H x 4.00" W, Max Rated Output Current' (Legend), Polyester Adhesive, White/ Red, 50 Labels/ Package

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,91 € 2,91 €
2,71 € 27,10 €
2,63 € 65,75 €
2,31 € 115,50 €
2,24 € 224,00 €
2,19 € 547,50 €
2,18 € 1.090,00 €
2,16 € 2.160,00 €
2,15 € 5.375,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Labels & Industrial Warning Signs
Labels
Max Rated Output Current
Polyester
Red / White
2 in
4 in
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Maximum Temperature: + 82 C
Minimum Temperature: - 40 C
Product Type: Labels
Series: PPS
Factory Pack Quantity: 50
Subcategory: Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Pre-Printed Labels for Solar Energy

Panduit Pre-Printed Labels for Solar Energy allow users to identify hazardous energy sources quickly and efficiently in photovoltaic applications and environments. These labels include a line of frequently used pre-printed labels for utility-scale and commercial solar applications. The pre-printed labels are designed to comply with the 2020 National Electric Code and help to ensure a safe working environment. These labels support quick and easy installation and identification of electrical panels, enclosures, and conduits in photovoltaic applications.