PPS0106BRRSS-L

Panduit
644-PPS0106BRRSS-L
PPS0106BRRSS-L

Mfr.:

Description:
Labels & Industrial Warning Signs Solar Label, 1.00" H x 6.00" W, 'Rapid Shutdown Swtich for Solar PV System' (Legend), Reflective Vinyl Adhesive, White/ Red, 50 Labels/Package

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,68 € 3,68 €
3,41 € 34,10 €
3,30 € 82,50 €
2,86 € 143,00 €
2,74 € 274,00 €
2,69 € 672,50 €
2,64 € 1.320,00 €
2,63 € 2.630,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Labels & Industrial Warning Signs
Labels
Rapid Shutdown Switch for Solar PV System
Polyester
Red / White
1 in
6 in
Brand: Panduit
Maximum Temperature: + 82 C
Minimum Temperature: - 40 C
Product Type: Labels
Series: PPS
Factory Pack Quantity: 50
Subcategory: Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Pre-Printed Labels for Solar Energy

Panduit Pre-Printed Labels for Solar Energy allow users to identify hazardous energy sources quickly and efficiently in photovoltaic applications and environments. These labels include a line of frequently used pre-printed labels for utility-scale and commercial solar applications. The pre-printed labels are designed to comply with the 2020 National Electric Code and help to ensure a safe working environment. These labels support quick and easy installation and identification of electrical panels, enclosures, and conduits in photovoltaic applications.