PNF18-6F-M

Panduit
644-PNF18-6F-M
PNF18-6F-M

Mfr.:

Description:
Terminals FORK-TRM 22-18 #06 NYL RED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
685
Expected 4/21/2026
1.000
Expected 6/9/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,671 € 0,67 €
0,60 € 6,00 €
0,573 € 57,30 €
0,561 € 280,50 €
0,466 € 466,00 €
0,448 € 896,00 €
0,445 € 2.225,00 €
0,436 € 4.360,00 €
0,435 € 10.875,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Terminals
RoHS:  
Screw Terminals
Spade
Crimp
Insulated
# 6
18 AWG
Screw
Red
Tin
Copper
PNF
Pan-Term
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Insulation Material: Nylon
Length: 20.32 mm
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Wire Gauge: 18 AWG
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99

PNF Pan-Term Terminals

Panduit PNF Pan-Term Terminals are nylon insulated fork terminals available in #6, #8, #10, and 1/4" stud sizes. These nylon insulated fork terminals include configurations for red, blue, and yellow color codes, enabling use with wire gauges from 22awg to 10awg. Panduit also offers terminals in other connectors and insulation types.