PN10-10RN-D

Panduit
644-PN10-10RN-D
PN10-10RN-D

Mfr.:

Description:
Terminals Ring Terminal, narrow tongue, nylon insulated, 12 - 10 AWG, #10 stud size

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 422

Stock:
422
Can Dispatch Immediately
On Order:
3.500
Expected 5/12/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,697 € 0,70 €
0,615 € 6,15 €
0,581 € 58,10 €
0,553 € 553,00 €
0,528 € 1.320,00 €
0,525 € 2.625,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Terminals
RoHS:  
Ring Terminals
Crimp
Insulated
# 10
10 AWG
Screw
Yellow
Tin
Copper
PN
Pan-Term
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Insulation Material: Nylon
Length: 26.4 mm
Maximum Operating Temperature: + 105 C
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 500
Subcategory: Terminals
Voltage Rating: 600 V
Width: 7.9 mm
Wire Gauge: 10 AWG
Unit Weight: 2,321 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99

PN Ring/Locking Fork Terminals

Panduit PN Ring/Locking Fork terminals are designed to assure secure connections in high vibration applications. These terminals are nylon insulated and the metal insulation grip sleeve holds to the wire as a protection to the crimp joint. The PN ring/locking fork terminals contain internal barrel serrations that guarantee good wire contact and high tensile strength. These terminals exhibit UL flammability UL 94V-2/HB and a maximum insulation temperature of 105°C. The PN ring/locking fork terminals are UL and CSA rated up to 600V per UL 486A/B.