PMV2-3RB-C

Panduit
644-PMV2-3RB-C
PMV2-3RB-C

Mfr.:

Description:
Terminals Metric Ring Terminal, vinyl insulated, 1.5 - 2.5mm wire range, M3 stud size, funnel entry

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 403

Stock:
403
Can Dispatch Immediately
On Order:
1.100
Expected 10/28/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,946 € 0,95 €
0,843 € 8,43 €
0,796 € 79,60 €
0,765 € 382,50 €
0,682 € 682,00 €
0,658 € 1.645,00 €
0,633 € 3.165,00 €
0,632 € 6.320,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Terminals
RoHS:  
Screw Terminals
Ring
Crimp
Insulated
# 3
14 AWG
Screw
Blue
Tin
Copper
PMV2
Brand: Panduit
Insulation Material: Vinyl
Length: 20.5 mm
Material: Copper
Product Type: Terminals
Factory Pack Quantity: 100
Subcategory: Terminals
Voltage Rating: 600 V
Width: 5.84 mm
Wire Gauge: 14 AWG
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99