PMDR-4

Panduit
644-PMDR-4
PMDR-4

Mfr.:

Description:
Wire Labels & Markers Pre-Printed Marker Tape Refills, Polyester, 8' roll, White, 4 legend only

In Stock: 181

Stock:
181 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,30 € 4,30 €
4,04 € 40,40 €
3,79 € 75,80 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Wire Labels & Markers
RoHS:  
Markers
Tape
Polyester
8 ft
PMDR
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CR
Product Type: Wire Labels & Markers
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Tradename: StrongHold
Unit Weight: 14,305 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
4911990000
CNHTS:
3919109900
USHTS:
3919102055
JPHTS:
491199000
KRHTS:
3919100000
MXHTS:
3919100100
BRHTS:
49119900
ECCN:
EAR99