PMDR-2

Panduit
644-PMDR-2
PMDR-2

Mfr.:

Description:
Wire Labels & Markers Pre-Printed Marker Tape Refills, Polyester, 8' roll, White, 2 legend only

In Stock: 129

Stock:
129
Can Dispatch Immediately
On Order:
50
Expected 7/13/2026
Factory Lead Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,43 € 4,43 €
4,24 € 42,40 €
4,12 € 82,40 €
4,03 € 201,50 €
3,23 € 323,00 €
3,16 € 632,00 €
3,12 € 1.560,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Wire Labels & Markers
RoHS:  
Markers
Tape
Polyester
8 ft
PMDR
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CR
Product Type: Wire Labels & Markers
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Tradename: StrongHold
Unit Weight: 3,659 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
4911990000
CNHTS:
4911999000
USHTS:
3919102055
JPHTS:
491199000
KRHTS:
3919100000
MXHTS:
3919100100
BRHTS:
49119900
ECCN:
EAR99