PMCC38H25-C

Panduit
644-PMCC38H25-C
PMCC38H25-C

Mfr.:

Description:
Cable Mounting & Accessories Cord Clip, Push Mount, 0.38" (9.7mm) Bundle, NAT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.598

Stock:
1.598 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,748 € 0,75 €
0,701 € 7,01 €
0,697 € 69,70 €
0,686 € 343,00 €
0,593 € 1.482,50 €
0,581 € 2.905,00 €
0,57 € 5.700,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Mount
Push-In
Nylon
9.6 mm
12.7 mm
12.7 mm
Brand: Panduit
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Height: 9.7 mm
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Unit Weight: 1,640 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99