PM1-3F-C

Panduit
644-PM1-3F-C
PM1-3F-C

Mfr.:

Description:
Terminals Metric Fork Terminal, non-insulated, 0.5 - 1.5mm wire range, M3 stud size

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,55 € 0,55 €
0,538 € 5,38 €
0,507 € 50,70 €
0,458 € 229,00 €
0,42 € 420,00 €
0,417 € 2.085,00 €
0,416 € 10.400,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Terminals
RoHS:  
Screw Terminals
Spade
Crimp
Not Insulated
# 5
18 AWG
Screw
Tin
Copper
Brand: Panduit
Insulation Material: Not Insulated
Product Type: Terminals
Factory Pack Quantity: 100
Subcategory: Terminals
Wire Gauge: 18 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
8536904000
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.