PLWP30SC-D30

Panduit
644-PLWP30SC-D30
PLWP30SC-D30

Mfr.:

Description:
Cable Tie Mounts Wing Push Mount Tie, Center Mounted, 5.8L (147mm), Standard, Heat Stab., Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,439 € 0,44 €
0,433 € 4,33 €
0,393 € 39,30 €
0,317 € 158,50 €
0,301 € 301,00 €
0,298 € 1.490,00 €
0,294 € 2.940,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Tie Mounts
RoHS:  
Cable Tie Mounts
Push Mount
Nylon
5.75 in
146 mm
0.189 in
4.8 mm
Brand: Panduit
Compliance: UL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Cable Tie Mounts
Factory Pack Quantity: 500
Subcategory: Wire & Cable Management
Tensile Strength: 50 lbs
Unit Weight: 1,838 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99