PLWP2H-TL

Panduit
644-PLW644-P2H-TL
PLWP2H-TL

Mfr.:

Description:
Cable Tie Mounts Wing Push Mount Tie, 8.9L (226mm), Light-Heavy, Nylon, Natural

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,15 € 1,15 €
1,01 € 10,10 €
0,998 € 99,80 €
0,946 € 236,50 €
0,92 € 460,00 €
0,79 € 790,00 €
0,765 € 1.912,50 €
0,763 € 3.815,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Tie Mounts
RoHS:  
PLW
Cable Tie Mounts
Push Mount
Nylon
8.9 in
226 mm
0.189 in
4.8 mm
Brand: Panduit
Compliance: UL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Cable Tie Mounts
Factory Pack Quantity: 250
Subcategory: Wire & Cable Management
Tensile Strength: 120 lbs
Tradename: Pan-Ty
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99