PLWP1SA-D

Panduit
644-PLWP1SA-D
PLWP1SA-D

Mfr.:

Description:
Cable Tie Mounts Wing Push Mount Tie, 5.1L (130mm), Standard, Nylon, Natural

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 450

Stock:
450
Can Dispatch Immediately
On Order:
2.500
Expected 7/22/2026
4.500
Expected 7/27/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,378 € 0,38 €
0,328 € 3,28 €
0,311 € 31,10 €
0,303 € 151,50 €
0,297 € 297,00 €
0,257 € 642,50 €
0,254 € 1.270,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Tie Mounts
RoHS:  
PLW
Cable Tie Mounts
Push Mount
Nylon
5.1 in
130 mm
0.189 in
4.8 mm
Brand: Panduit
Compliance: UL
Product Type: Cable Tie Mounts
Factory Pack Quantity: 500
Subcategory: Wire & Cable Management
Tensile Strength: 50 lbs
Tradename: Pan-Ty
Unit Weight: 1,541 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Costa Rica
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.