PLUP40SE-D

Panduit
644-PLU644-P40SE-D
PLUP40SE-D

Mfr.:

Description:
Cable Tie Mounts Umbrella Push Mount Tie, 7.0L (177mm), Standard, Nylon, Natural

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,447 € 0,45 €
0,396 € 3,96 €
0,376 € 37,60 €
0,362 € 181,00 €
0,355 € 355,00 €
0,351 € 877,50 €
0,347 € 1.735,00 €
0,342 € 3.420,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Tie Mounts
RoHS:  
PLU
Cable Tie Mounts
Push Mount
Nylon
7 in
178 mm
0.189 in
4.8 mm
Brand: Panduit
Product Type: Cable Tie Mounts
Factory Pack Quantity: 500
Subcategory: Wire & Cable Management
Tensile Strength: 50 lbs
Tradename: Pan-Ty
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.