PLT4S-C96A

Panduit
644-PLT4S-C96A
PLT4S-C96A

Mfr.:

Description:
Cable Ties Cable Tie, 14.4L (366mm), Standard, Anti-Microbial Metal Detectable Nylon, Light Blue

In Stock: 2.500

Stock:
2.500
Can Dispatch Immediately
On Order:
6.200
Expected 7/6/2026
1.000
Expected 8/3/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,69 € 69,00 €
0,681 € 204,30 €
0,662 € 331,00 €
0,654 € 654,00 €
0,557 € 1.392,50 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Ties
RoHS:  
Cable Ties
Antimicrobial
Blue
Nylon
366 mm
8.1 mm
222 N
Brand: Panduit
Maximum Bundle Diameter: 102 mm
Mounting Style: Cable
Series: PLT
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Thickness: 6.1 mm
Tradename: Pan-Ty
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Costa Rica
Assembly Country of Origin:
Costa Rica
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PLT Premium Cable Ties

Panduit PLT Premium Cable Ties are versatile cable ties with a one-piece construction for consistent performance and reliability. These cable ties feature low threading force and are primarily used indoors. Designed with curved tips, the PLT cable ties are easy to pick up from flat surfaces and allow rapid initial threading to speed installation. These cable ties are available in various materials and colours for specific applications. The PLT cable ties are UL-listed for use in the plenum or air handling spaces per NEC except PLT.6SM and PLT5H/6H/8H/13H.