PLT4H-TL30

Panduit
644-PLT4H-TL30
PLT4H-TL30

Mfr.:

Description:
Cable Ties Cable Tie, 14.5L (368mm), Light-Heavy, Heat Stabilized, Black

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,758 € 189,50 €
0,673 € 336,50 €
0,637 € 637,00 €
0,613 € 1.532,50 €
0,564 € 2.820,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Ties
RoHS:  
Cable Ties
Standard Cable Ties
Heavy
Black
High Temperature
Nylon 6.6
14.5 in
0.3 in
54 kg
CSA; UL 62275 Type 2; 21; UL E56854
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Maximum Bundle Diameter: 4 in
Series: PLT
Factory Pack Quantity: 250
Subcategory: Wire & Cable Management
Tradename: Pan-Ty
Unit Weight: 5,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99