PLT3H-TL0

Panduit
644-PLT3H-TL0
PLT3H-TL0

Mfr.:

Description:
Cable Ties Cable Tie, 11.4L (290mm), Light-Heavy, Weather Resistant, Black

In Stock: 48

Stock:
48 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,544 € 136,00 €
0,523 € 261,50 €
0,513 € 513,00 €
0,49 € 1.225,00 €
0,46 € 2.300,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
0,84 €
Min:
50
Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
0,54 €
Min:
250

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Ties
RoHS:  
Cable Ties
Cable Ties
Light-Heavy Cross Section
Black
UV Resistant, Weather Resistant
Nylon 6.6
290 mm
7.6 mm
54.4 kg
CSA; UL 62275 Type 2; 21; UL E56854
Brand: Panduit
Maximum Bundle Diameter: 76 mm
Series: PLT
Factory Pack Quantity: 250
Subcategory: Wire & Cable Management
Thickness: 1.9 mm
Tradename: Pan-Ty
Unit Weight: 36,630 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99

PLT Premium Cable Ties

Panduit PLT Premium Cable Ties are versatile cable ties with a one-piece construction for consistent performance and reliability. These cable ties feature low threading force and are primarily used indoors. Designed with curved tips, the PLT cable ties are easy to pick up from flat surfaces and allow rapid initial threading to speed installation. These cable ties are available in various materials and colours for specific applications. The PLT cable ties are UL-listed for use in the plenum or air handling spaces per NEC except PLT.6SM and PLT5H/6H/8H/13H.