PLT2M-M0

Panduit
644-PLT2M-M0
PLT2M-M0

Mfr.:

Description:
Cable Ties Cable Tie, 8.0L (203mm), Miniature, Weather Resistant, Black

In Stock: 207.000

Stock:
207.000 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,085 € 85,00 €
0,082 € 164,00 €
0,081 € 405,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Ties
RoHS:  
Cable Ties
Cable Ties
Miniature Cross Section
Black
UV Resistant, Weather Resistant
Nylon 6.6
203 mm
2.5 mm
8 kg
CSA; UL 62275 Type 2; 21; UL E56854
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: CR
Country of Origin: CR
Maximum Bundle Diameter: 1.93 in
Series: PLT
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Thickness: 1.1 mm
Tradename: Pan-Ty
Unit Weight: 590 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99