PLT1M-XMRO

Panduit
644-PLT1M-XMRO
PLT1M-XMRO

Mfr.:

Description:
Cable Ties Reel-Fed Cable Tie, Black, UV PA 6.6,4"L, 18 lbs

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Ties
Cable Ties
Cable Ties
Reel-Fed Cable Tie
Natural
Nylon 6.6
4 in
0.1 in
UL
Brand: Panduit
Maximum Bundle Diameter: 0.82 in
Series: PLT
Subcategory: Wire & Cable Management
Thickness: 0.036 in
Tradename: Pan-Ty
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PLT Premium Cable Ties

Panduit PLT Premium Cable Ties are versatile cable ties with a one-piece construction for consistent performance and reliability. These cable ties feature low threading force and are primarily used indoors. Designed with curved tips, the PLT cable ties are easy to pick up from flat surfaces and allow rapid initial threading to speed installation. These cable ties are available in various materials and colours for specific applications. The PLT cable ties are UL-listed for use in the plenum or air handling spaces per NEC except PLT.6SM and PLT5H/6H/8H/13H.