PLT1M-MP0

Panduit
644-PLT1M-MP0
PLT1M-MP0

Mfr.:

Description:
Cable Ties Cable Tie in a box, 3.9L (99mm), Miniature, Weather Resistant, Black

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Panduit PLT1M-M0
Panduit
Cable Ties Cable Tie, 3.9L (99mm), Miniature, Weather Resistant, Black

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Ties
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Cable Ties
Miniature Cross Section
Black
Weather Resistant
Nylon 6.6
99 mm
2.5 mm
8 kg
UL
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Maximum Bundle Diameter: 0.87 in
Packaging: Bulk
Series: PLT
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Thickness: 1.1 mm
Tradename: Pan-Ty
Unit Weight: 320 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99

PLT Premium Cable Ties

Panduit PLT Premium Cable Ties are versatile cable ties with a one-piece construction for consistent performance and reliability. These cable ties feature low threading force and are primarily used indoors. Designed with curved tips, the PLT cable ties are easy to pick up from flat surfaces and allow rapid initial threading to speed installation. These cable ties are available in various materials and colours for specific applications. The PLT cable ties are UL-listed for use in the plenum or air handling spaces per NEC except PLT.6SM and PLT5H/6H/8H/13H.