PLT1M-M14

Panduit
644-PLT1M-M14
PLT1M-M14

Mfr.:

Description:
Cable Ties Cable Tie, 3.9L (99mm), Miniature, Nylon

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 1.370

Stock:
1.370 Can Dispatch Immediately
Quantities greater than 1370 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,155 € 0,16 €
0,15 € 1,50 €
0,126 € 126,00 €
0,071 € 142,00 €
0,06 € 300,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Ties
RoHS:  
Cable Ties
Miniature Cross Section
Gray
Plenum Rated
Nylon 6.6
99 mm
2.5 mm
8 kg
CSA; UL 62275 Type 2; 21; UL E56854
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Maximum Bundle Diameter: 0.87 in
Series: PLT
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Thickness: 1.1 mm
Tradename: Pan-Ty
Unit Weight: 320 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99

PLT Premium Cable Ties

Panduit PLT Premium Cable Ties are versatile cable ties with a one-piece construction for consistent performance and reliability. These cable ties feature low threading force and are primarily used indoors. Designed with curved tips, the PLT cable ties are easy to pick up from flat surfaces and allow rapid initial threading to speed installation. These cable ties are available in various materials and colours for specific applications. The PLT cable ties are UL-listed for use in the plenum or air handling spaces per NEC except PLT.6SM and PLT5H/6H/8H/13H.