PLT1M-L5-4

Panduit
644-PLT1M-L5-4
PLT1M-L5-4

Mfr.:

Description:
Cable Ties Cable Tie, 4.0"L (102mm), Miniature, Nylon, Green/Yellow Stripe

In Stock: 250

Stock:
250 Can Dispatch Immediately
Factory Lead Time:
29 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,208 € 10,40 €
0,201 € 20,10 €
0,199 € 49,75 €
0,169 € 84,50 €
0,153 € 153,00 €
0,148 € 370,00 €
0,143 € 715,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Ties
RoHS:  
Cable Ties
Cable Ties
Miniature Cross Section
Green, Yellow
Nylon 6.6
102 mm
0.1 in
8 kg
CSA; UL 62275 Type 1; 11; UL E56854
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Maximum Bundle Diameter: 0.83 in
Series: PLT
Factory Pack Quantity: 50
Subcategory: Wire & Cable Management
Thickness: 0.9 mm
Tradename: Pan-Ty
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99