PLT1M-L2

Panduit
644-PLT1M-L2
PLT1M-L2

Mfr.:

Description:
Cable Ties Cable Tie, 4.0"L (102mm), Miniature, Nylon, Red

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,157 € 7,85 €
0,154 € 15,40 €
0,152 € 38,00 €
0,133 € 133,00 €
0,128 € 320,00 €
0,125 € 625,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Ties
RoHS:  
Cable Ties
Cable Ties
Miniature Cross Section
Red
Nylon 6.6
102 mm
0.1 in
8 kg
CSA; UL 62275 Type 2; 21; UL E56854
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Maximum Bundle Diameter: 0.83 in
Series: PLT
Factory Pack Quantity: 50
Subcategory: Wire & Cable Management
Thickness: 0.9 mm
Tradename: Pan-Ty
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99