PLT1M-C4Y

Panduit
644-PLT1M-C4Y
PLT1M-C4Y

Mfr.:

Description:
Cable Ties Cable Tie, 3.9L (99mm), Miniature, Nylon, Yellow

In Stock: 200

Stock:
200 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,223 € 22,30 €
0,212 € 106,00 €
0,193 € 193,00 €
0,186 € 465,00 €
0,18 € 900,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Ties
RoHS:  
Cable Ties
Miniature Cross Section
Yellow
Plenum Rated
Nylon 6.6
99 mm
2.5 mm
8 kg
CSA; UL 62275 Type 2; 21; UL E56854
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Maximum Bundle Diameter: 0.87 in
Series: PLT
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Thickness: 1.1 mm
Tradename: Pan-Ty
Part # Aliases: MS3367-4-4
Unit Weight: 320 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99