PLT.7M-M

Panduit
644-PLT.7M-M
PLT.7M-M

Mfr.:

Description:
Cable Ties Cable Tie, 3.1L (79mm), Miniature, Nylon, Natural

In Stock: 18.017

Stock:
18.017 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,086 € 0,09 €
0,053 € 0,53 €
0,05 € 5,00 €
0,049 € 24,50 €
0,034 € 34,00 €
0,027 € 54,00 €
0,025 € 625,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Ties
RoHS:  
Cable Ties
Standard Cable Ties
Miniature
Natural
Nylon 6.6
3.11 in
0.07 in
8 kg
UL62275 Type 2; 21; ULE56854
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: MY
Country of Origin: MY
Maximum Bundle Diameter: 0.67 in
Series: PLT
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Tradename: Pan-Ty
Part # Aliases: MS3367-4-9
Unit Weight: 16 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99

PLT Premium Cable Ties

Panduit PLT Premium Cable Ties are versatile cable ties with a one-piece construction for consistent performance and reliability. These cable ties feature low threading force and are primarily used indoors. Designed with curved tips, the PLT cable ties are easy to pick up from flat surfaces and allow rapid initial threading to speed installation. These cable ties are available in various materials and colours for specific applications. The PLT cable ties are UL-listed for use in the plenum or air handling spaces per NEC except PLT.6SM and PLT5H/6H/8H/13H.