PLP2S-M

Panduit
644-PLP2S-M
PLP2S-M

Mfr.:

Description:
Cable Tie Mounts Push Mount Tie, 7.9L (200mm), Standard, Nylon, Natural

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,215 € 0,22 €
0,211 € 2,11 €
0,21 € 210,00 €
0,207 € 2.070,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Tie Mounts
RoHS:  
PLP
Brand: Panduit
Product Type: Cable Tie Mounts
Factory Pack Quantity: 1000
Tradename: Pan-Ty
Unit Weight: 1,828 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
USHTS:
3926909989
ECCN:
EAR99