PLM4S-C

Panduit
644-PLM4S-C
PLM4S-C

Mfr.:

Description:
Wire Labels & Markers Marker Tie, Wrap, 14.6L (371mm), Standard, Nylon, Natural

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,849 € 849,00 €
0,80 € 1.600,00 €
0,784 € 3.920,00 €
0,771 € 7.710,00 €

Similar Product

Panduit PLM4S-D
Panduit
Wire Labels & Markers Marker Tie, Wrap, 14.6L (371mm), Standard, Nylon, Natural

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Wire Labels & Markers
RoHS:  
Markers
Tie-On
Nylon
PLM4S
Brand: Panduit
Compliance: UL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Wire Labels & Markers
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Tradename: Pan-Ty
Unit Weight: 20,704 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99