PLM1M-M6

Panduit
644-PLM1M-M6
PLM1M-M6

Mfr.:

Description:
Wire Labels & Markers Marker Tie, Wrap, 3.9L (99mm), Miniature, Nylon, Blue

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9
Can Dispatch Immediately
On Order:
1.000
Expected 3/23/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,335 € 0,34 €
0,283 € 2,83 €
0,277 € 27,70 €
0,276 € 138,00 €
0,27 € 270,00 €
0,26 € 520,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Wire Labels & Markers
RoHS:  
Markers
Tie-On
Nylon
PLM1M
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Wire Labels & Markers
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Tradename: Pan-Ty
Part # Aliases: MS3368-5-6E
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99