PLF1MB-M

Panduit
644-PLF1MB-M
PLF1MB-M

Mfr.:

Description:
Wire Labels & Markers Marker Tie, Flag, 4.0L (101mm), Miniature, Nylon, Natural

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,533 € 0,53 €
0,526 € 5,26 €
0,445 € 44,50 €
0,435 € 217,50 €
0,329 € 329,00 €
0,303 € 606,00 €
0,29 € 1.450,00 €
0,286 € 2.860,00 €
0,284 € 8.520,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Wire Labels & Markers
RoHS:  
Markers
Cable Tie with Marker
Nylon
Natural
4 in
PLF
Brand: Panduit
Maximum Temperature: + 85 C
Minimum Temperature: - 60 C
Product Type: Wire Labels & Markers
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Tradename: Pan-Ty
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Costa Rica
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PLF Write On Cable Ties

Panduit PLF Write On Cable Ties are constructed of natural nylon material for indoor use and are weather-resistant for outdoor use. The flame-retardant material has a flammability rating of UL 94V-0 for indoor use, and the one-piece construction is designed for consistent performance and reliability. These flag ties can be marked with Panduit marker pins or computer printable labels and are used to fasten and identify bundles at the same time. Panduit PLF Write On Cable Ties feature a curved tip that is easy to pick up from flat surfaces and allows faster initial threading to speed installation.