PLF1M-M4Y

Panduit
644-PLF1M-M4Y
PLF1M-M4Y

Mfr.:

Description:
Wire Labels & Markers Marker Tie, Flag, 4.3L (109mm), Miniature, Nylon, Yellow

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,318 € 0,32 €
0,28 € 2,80 €
0,272 € 27,20 €
0,246 € 492,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Wire Labels & Markers
RoHS:  
Markers
Cable Tie with Marker
UV Resistant, Weather Resistant
Nylon
Yellow
4.3 in
PLF
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Maximum Temperature: + 85 C
Minimum Temperature: - 60 C
Product Type: Wire Labels & Markers
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Tradename: Pan-Ty
Unit Weight: 563,740 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
ECCN:
EAR99

PLF Write On Cable Ties

Panduit PLF Write On Cable Ties are constructed of natural nylon material for indoor use and are weather-resistant for outdoor use. The flame-retardant material has a flammability rating of UL 94V-0 for indoor use, and the one-piece construction is designed for consistent performance and reliability. These flag ties can be marked with Panduit marker pins or computer printable labels and are used to fasten and identify bundles at the same time. Panduit PLF Write On Cable Ties feature a curved tip that is easy to pick up from flat surfaces and allows faster initial threading to speed installation.