PLF1M-M3

Panduit
644-PLF1M-M3
PLF1M-M3

Mfr.:

Description:
Wire Labels & Markers Marker Tie, Flag, 4.3L (109mm), Miniatur

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Wire Labels & Markers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Markers
Cable Tie with Marker
UV Resistant, Weather Resistant
Nylon
Orange
4.3 in
PLF
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Maximum Temperature: + 85 C
Minimum Temperature: - 60 C
Product Type: Wire Labels & Markers
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Tradename: Pan-Ty
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
ECCN:
EAR99