PLD-57

Panduit
644-PLD-57
PLD-57

Mfr.:

Description:
Labels & Industrial Warning Signs Label Dispenser,Polyester,Ground symbol,0.75"dia,300 pc/disp,GR/WH

In Stock: 1.589

Stock:
1.589 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,89 € 37,89 €
33,66 € 336,60 €
32,46 € 811,50 €
31,54 € 1.577,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Labels & Industrial Warning Signs
RoHS:  
Labels and Signs
Electrical Warning Label
GMM Polyester
Green, White
0.75 in
Brand: Panduit
Product Type: Labels
Series: PLD
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 195,048 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
4911990000
CNHTS:
3926909090
USHTS:
3919905060
KRHTS:
3919900000
MXHTS:
3919909900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.