PLD-43

Panduit
644-PLD-43
PLD-43

Mfr.:

Description:
Labels & Industrial Warning Signs Label Dispenser,Polyester,'Danger High Voltage',1.5"x1",200 pc/disp,RDBL/WH

In Stock: 41

Stock:
41 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,23 € 42,23 €
36,40 € 364,00 €
35,13 € 878,25 €
34,18 € 1.709,00 €
33,08 € 3.308,00 €
32,83 € 8.207,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Labels & Industrial Warning Signs
RoHS:  
Labels and Signs
Dispenser Label
Polyester
Red / Black / White
1.5 in
Brand: Panduit
Product Type: Labels
Series: PLD
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 120,528 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
4911990000
CNHTS:
4821100000
USHTS:
4911998000
JPHTS:
491199000
KRHTS:
4911990000
BRHTS:
49119900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.