PLC1M-S4-M

Panduit
644-PLC1M-S4-M
PLC1M-S4-M

Mfr.:

Description:
Cable Tie Mounts Clamp Tie, 4.3L (109mm), #4 (M2.5) Screw, Miniature, Nylon, Natural

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
11.000
Expected 5/26/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,37 € 0,37 €
0,366 € 3,66 €
0,341 € 34,10 €
0,333 € 166,50 €
0,246 € 246,00 €
0,229 € 458,00 €
0,22 € 1.100,00 €
0,214 € 2.140,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Tie Mounts
RoHS:  
PLC
Cable Ties with Mounts
Clamp Tie
Screw Mount
Nylon
4.3 in
109 mm
0.118 in
3 mm
Natural
#4 (M2.5)
Brand: Panduit
Compliance: CE; CSA; UL 62275 Type 2; 21
Product Type: Cable Tie Mounts
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Tensile Strength: 8 kg
Tradename: Pan-Ty
Unit Weight: 637,233 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909093
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.