PLB4S-M

Panduit
644-PLB4S-M
PLB4S-M

Mfr.:

Description:
Cable Ties Double Loop Tie, 14.8L (376mm), Standard, Nylon, Natural

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,367 € 367,00 €
0,336 € 672,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Ties
RoHS:  
Cable Ties
Double-Headed
Natural
Standard Duty
Nylon
14.8 in
0.189 in
23 kg
UL
Brand: Panduit
Maximum Bundle Diameter: 4.1 in
Series: PLB4S
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Tradename: Bow-Ty
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.