PL2M2S-D

Panduit
644-PL2M2S-D
PL2M2S-D

Mfr.:

Description:
Wire Labels & Markers Marker Tie, Wrap, 7.4L (188mm), Standard, Nylon, Natural

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 752

Stock:
752 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,29 € 1,29 €
1,25 € 12,50 €
1,13 € 113,00 €
1,12 € 560,00 €
1,02 € 1.020,00 €
1,01 € 2.525,00 €
0,98 € 4.900,00 €
0,972 € 9.720,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Wire Labels & Markers
RoHS:  
Markers
Cable Tie with Marker
Nylon
Natural
PL2M
Brand: Panduit
Compliance: CE
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Wire Labels & Markers
Factory Pack Quantity: 500
Subcategory: Wire & Cable Management
Part # Aliases: MS3368-1-9C
Unit Weight: 3,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
USHTS:
3926909989
ECCN:
EAR99