PHQ4SFP2A3MBL

Panduit
644-PHQ4SFP2A3MBL
PHQ4SFP2A3MBL

Mfr.:

Description:
Ethernet Cables / Networking Cables QSFP28 to SFP28 Breakout Copper Cable Assembly, 30 AWG, Black, 3m

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
874,81 € 874,81 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544421000
USHTS:
8544422000
ECCN:
EAR99

FEATURED PRODUCTS
PANDUIT