PESS-B-L2

Panduit
644-PESS-B-L2
PESS-B-L2

Mfr.:

Description:
Wire Labels & Markers Card Label, Polyester, 'L2', 0.63" dia.,

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Wire Labels & Markers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Labels
Cable Marker
Resistant to temperatures up to 275F
Polyester
PESS
Brand: Panduit
Family: Pre-Printed Identification Labels
Product Type: Wire Labels & Markers
Secondary Colour: White
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3919908099
USHTS:
4911998000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.