PES400

Panduit
644-PES400
PES400

Mfr.:

Description:
Wire Labels & Markers Portable Embossing System, .188" (5mm) and .118" (3mm) Characters, 35.8"x23.6"x16.5", 154lb (75kg), 100-240 VAC, 50/60Hz
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Wire Labels & Markers
PES
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Product Type: Wire Labels & Markers
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.