PCV-3PHBY

Panduit
644-PCV-3PHBY
PCV-3PHBY

Mfr.:

Description:
Wire Labels & Markers Voltage Marker, Vinyl, 'THREE PHASE', 4.50"Wx1.13"H, 4/card, 5 cards/pk, BL/OR

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5   Multiples: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,27 € 16,35 €
3,04 € 30,40 €
2,97 € 74,25 €
2,91 € 145,50 €
2,86 € 286,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Wire Labels & Markers
RoHS:  
Labels
Cable Marker
Adhesive Marker Cards Are Made of Durable Indoor Vinyl Material
Vinyl
4.5 in
1.13 in
PCV
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CR
Family: Voltage and Fiber Optic Markers
Product Type: Wire Labels & Markers
Secondary Colour: Orange
Factory Pack Quantity: 5
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
4911990000
USHTS:
4911998000
ECCN:
EAR99