PCSSH-B-CR

Panduit
644-PCSSH-B-CR
PCSSH-B-CR

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit Cushion Sleeving, Super-Heavy, 100ft (30.5m) x .91" (23.1mm) Wd

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
544,68 € 544,68 €
544,44 € 2.722,20 €
519,86 € 5.198,60 €
25 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
Sleeves
Cushion Sleeve
Neoprene
30.48 m (100 ft)
Black
Brand: Panduit
Product Type: Heat Shrink Tubing and Sleeves
Series: PCSSH
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Tradename: Pan-Steel
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3917320099
CNHTS:
4016999090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99

FEATURED PRODUCTS
PANDUIT