PCSS-B-CR

Panduit
644-PCSS-B-CR
PCSS-B-CR

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit Cushion Sleeving, Standard, 100ft (30.5m) x .33" (8.4mm) Wd

In Stock: 35

Stock:
35 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
240,33 € 240,33 €
234,94 € 1.174,70 €
222,16 € 2.221,60 €
221,28 € 5.532,00 €
200,84 € 10.042,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
Sleeves
Cushion
Neoprene
100 ft
Black
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Family: PCS Cushion Sleeve
Features: Cushion sleeving used with heavy cross section ties
Product Type: Sleeves
Series: PCSS
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Tradename: Pan-Steel
Unit Weight: 1,089 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3917320099
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99

Pan-Steel® PCS Cable Cleat Cushion Sleeves

Panduit Pan-Steel® PCS Cable Cleat Cushion Sleeves are designed for use with a metal locking strap and buckle strap cable cleats to protect against short circuit and minimize damage. These sleeves are compatible with heavy, light, super-heavy, or standard cross section ties. The PCS cushion sleeves feature a C-shaped or U-shaped channel and black-colored neoprene material. These sleeves are ideal for harsh environments and applications.

FEATURED PRODUCTS
PANDUIT