PCSB2/0-3-6

Panduit
644-PCSB2/0-3-6
PCSB2/0-3-6

Mfr.:

Description:
Terminals Multi-Tap Connector, Double-Sided, Clear Insulation, 3 Ports, 2/0 - #14 STR, #10 - #14 SOL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,02 € 35,02 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Terminals
RoHS:  
Splices
Multi Tap Connector
Screw
Insulated
14 AWG
In-Line
Clear
Tin
Aluminum
PCSB2/0
Pan-Lug
Brand: Panduit
Insulation Material: Polyvinyl Chloride (PVC)
Length: 55.6 mm
Material: Polyvinyl Chloride (PVC)
Product Type: Terminals
Factory Pack Quantity: 6
Subcategory: Terminals
Voltage Rating: 600 V
Width: 39.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
MXHTS:
85366999
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PCSB Multi-Tap Mechanical Connectors

Panduit PCSB Multi-Tap Mechanical Connectors feature a high-strength, extruded aluminum alloy body construction that provides premium electrical and mechanical performance. The connectors' flexible design can be used as a tap, splice, or dead-end connector and is insulated with clear PVC. Panduit PCSB Multi-Tap Mechanical Connectors offer pre-filled ports with an oxide-inhibiting joint compound to prevent air and moisture from oxidizing the connector surface. The connectors are UL-listed, CSA-certified, and ideal for use with aluminum or copper code conductors.